A155B3D0R0-24X

Mersen
737-A155B3D0R0-24X
A155B3D0R0-24X

Mfr.:

Description:
Industrial & Electrical Fuses 15.5KV 24X X-RATED BOLT IN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.694,28 € 7.694,28 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Medium Voltage Fuses
450 A
15.5 kVAC
Medium / Normal Blow
50 kA
Round Body Blade Fuses
Stud
Bolt-In
24X
Visual Indicator
Brand: Mersen
Diameter: 76.2 mm
Height: 295.3 mm
Length: 637.5 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Medium Voltage
Width: 76.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.