A150X125-4TA

Mersen
737-A150X125-4TA
A150X125-4TA

Mfr.:

Description:
Industrial & Electrical Fuses SC FUSE 1500V 125A X BLADE TA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.257,15 € 1.257,15 €
1.239,16 € 6.195,80 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Semiconductor Protection Fuses
125 A
1.5 kVAC
Fast Blow
1 kVDC
100 kA, 100 kA
Cartridge Blade Fuses
Holder
Blade
Trigger Actuator
Brand: Mersen
Diameter: 38 mm
Length: 145 mm
Product Type: Specialty Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.