A150X1000-4

Mersen
737-A150X1000-4
A150X1000-4

Mfr.:

Description:
Industrial & Electrical Fuses 1500V 1000A FUSE FORM 101

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.708,04 € 4.708,04 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Semiconductor Protection Fuses
1 kA
1.5 kVAC
Fast Blow
1 kVDC
100 kA, 100 kA
Cartridge Blade Fuses
Holder
Blade
Without Indicator
Brand: Mersen
Diameter: 89 mm
Length: 251 mm
Product Type: Specialty Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.