A13X2000-128

Mersen
737-A13X2000-128
A13X2000-128

Mfr.:

Description:
Industrial & Electrical Fuses 130V 2000A SEMICOND FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
659,14 € 3.954,84 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Form 101 Fuses
2 kA
130 VAC
Fast Blow
100 VDC
8 kA, 10 kA
Cartridge Fuses
Holder
Cartridge
Form 101
Without Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 50.8 mm
Length: 47.8 mm
Product Type: Specialty Fuses
Factory Pack Quantity: 6
Subcategory: Fuses
Type: Fast Acting Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99