A13X130-4TI

Mersen
737-A13X130-4TI
A13X130-4TI

Mfr.:

Description:
Industrial & Electrical Fuses 94873-FUSE,FORM 101

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
274,06 € 274,06 €
240,12 € 1.200,60 €
224,68 € 2.246,80 €
223,57 € 11.178,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Form 101 Fuses
130 A
130 VAC
Fast Blow
100 VDC
8 kA, 10 kA
Cartridge Blade Fuses
Holder
Knife Blade
Form 101
Trigger Indicator
Brand: Mersen
Diameter: 28.7 mm
Length: 67.6 mm
Product Type: Specialty Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Fast Acting Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.