A13X1200-128TA

Mersen
737-A13X1200-128TA
A13X1200-128TA

Mfr.:

Description:
Industrial & Electrical Fuses FUSE,FORM 101

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
889,95 € 889,95 €
819,43 € 4.097,15 €
789,94 € 7.899,40 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Form 101 Fuses
1.2 kA
130 VAC
Fast Blow
100 VDC
8 kA, 10 kA
Cartridge Fuses
Holder
Cartridge
Form 101
Trigger Actuator
Brand: Mersen
Diameter: 50.8 mm
Length: 47.8 mm
Product Type: Specialty Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Fast Acting Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99