A120X2-1

Mersen
737-A120X2-1
A120X2-1

Mfr.:

Description:
Industrial & Electrical Fuses 94459-FUSE, FORM 101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,80 € 1.888,00 €
188,73 € 9.436,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fast Acting Fuses
2 A
1.2 kVAC
Fast Blow
1 kVDC
100 kA, 100 kA
Round Body Fuses
Holder
Clip
Without Indicator
Brand: Mersen
Diameter: 20.6 mm
Length: 117 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.