A1014576

Mersen
737-A1014576
A1014576

Mfr.:

Description:
Industrial & Electrical Fuses 6,900 CP GR 10.38 0010

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,05 € 67,05 €
57,04 € 285,20 €
44,26 € 442,60 €
40,18 € 2.009,00 €
38,61 € 3.861,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
10 A
690 VAC
Fast Blow
160 kA
Round Body Fuses
Holder
Clip
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 10.3 mm
Length: 38 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Cylindrical Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99