A100P1000-4TA

Mersen
737-A100P1000-4TA
A100P1000-4TA

Mfr.:

Description:
Industrial & Electrical Fuses AT-FORM 101

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.513,25 € 2.513,25 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
High Speed Fuses
1 kA
1 kVAC
Fast Blow
750 VDC
100 kA
Cartridge Fuses
Holder
Blade
Form 101
Trigger Actuator
Brand: Mersen
Diameter: 3.8 in
Length: 8.22 in
Product Type: Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.