A100P1000-4

Mersen
737-A100P1000-4
A100P1000-4

Mfr.:

Description:
Industrial & Electrical Fuses 1000V 1000A SEMICOND FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.385,54 € 2.385,54 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
High Speed Fuses
1 kA
1 kVAC
Fast Blow
750 VDC
100 kA
Cartridge Fuses
Holder
Blade
Form 101
Without Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 3.8 in
Length: 8.22 in
Product Type: Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99