A100P100-4TA

Mersen
737-A100P100-4TA
A100P100-4TA

Mfr.:

Description:
Industrial & Electrical Fuses FORM 101 A100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
389,83 € 3.898,30 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
High Speed Fuses
100 A
1 kVAC
Fast Blow
750 VDC
100 kA
Cartridge Fuses
Holder
Blade
Form 101
Trigger Actuator
Brand: Mersen
Diameter: 1.22 in
Length: 5 in
Product Type: Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.