A100P100-4IL

Mersen
737-A100P100-4IL
A100P100-4IL

Mfr.:

Description:
Industrial & Electrical Fuses 1000V, RECTIFIER FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
506,53 € 506,53 €
465,56 € 2.327,80 €
450,73 € 4.507,30 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
High Speed Fuses
100 A
1 kVAC
Fast Blow
750 VDC
100 kA
Cartridge Fuses
Holder
Blade
Form 101
Illuminated Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 1.22 in
Length: 5 in
Product Type: Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99