A085583

Mersen
737-A085583
A085583

Mfr.:

Description:
Industrial & Electrical Fuses 729P CPASJD 45/50,8.442 160

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.917,97 € 11.753,91 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
160 A
7.2 kVAC
Fast Blow
880 A
Round Body Fuses
Stud
Bolt
Trip Indicator
Brand: Mersen
Diameter: 50.8 mm
Length: 442 mm
Factory Pack Quantity: 3
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.