A075900

Mersen
737-A075900
A075900

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 URS 17 P 40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
492,01 € 1.476,03 €
479,73 € 2.878,38 €
463,76 € 5.565,12 €
51 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuse Link Protistors
40 A
690 VAC
Medium / Normal Blow
200 kA
Cartridge Blade Fuses
Holder
Blade
URS
Striker
Brand: Mersen
Diameter: 0.73 in
Length: 3.04 in
Product Type: Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: BS88 British Standard Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.