A072B2D0R0-350E

Mersen
737-A072B2D0R0-350E
A072B2D0R0-350E

Mfr.:

Description:
Industrial & Electrical Fuses 7.2KV 350E E-RATED BOLT-IN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8.102,33 € 8.102,33 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class E Fuses
350 A
7.2 kVAC
Medium / Normal Blow
65 kA
Cartridge Fuses
Stud
Bolt-In
Class E
Visual Indicator
Brand: Mersen
Height: 76.2 mm
Length: 637.794 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: E-Rated Fuse
Width: 193.802 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.