A055C1D0R0-50E

Mersen
737-A055C1D0R0-50E
A055C1D0R0-50E

Mfr.:

Description:
Industrial & Electrical Fuses 5.5KV 50E E RATED CLIP-LO

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.025,22 € 2.025,22 €
1.972,67 € 9.863,35 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
50 A
5.5 kVAC
Medium / Normal Blow
63 kA
Cartridge Fuses
Clip
Visual Indicator
Brand: Mersen
Length: 388 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Cartridge Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.