A033D1DSR0-4R

Mersen
737-A033D1DSR0-4R
A033D1DSR0-4R

Mfr.:

Description:
Industrial & Electrical Fuses 3.3KV,442mm,3DIA,MV FUSE 4R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.358,21 € 4.074,63 €
1.349,69 € 8.098,14 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
3.3 kVAC
Medium / Normal Blow
100 kA
Cartridge Fuses
DIN
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 73 mm
Length: 508 mm
Product Type: Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Fuse Link, Motor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99