9F61CHL009

Mersen
737-9F61CHL009
9F61CHL009

Mfr.:

Description:
Industrial & Electrical Fuses 9F61CHL009

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.643,77 € 4.643,77 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Medium Voltage Fuses
300 A
15.5 kVAC
Fast Blow
50 kA
Cartridge Fuses
Stud
Screw
Brand: Mersen
Height: 13.65 mm
Length: 22.68 mm
Product Type: Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Medium Voltage
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.