9F61ABG101

Mersen
737-9F61ABG101
9F61ABG101

Mfr.:

Description:
Fuse Holder Accessories FS EK-1B 8.25KV - 1.56

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.876,81 € 1.876,81 €
1.775,12 € 8.875,60 €
10 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
Fuses
Body Material: Fiberglass Reinforced Polyester (FRP)
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 222.2 mm
Length: 431.8 mm
Number of Poles: 1 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Screw
Voltage Rating: 8.25 kV
Width: 152.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99