9F61AAB205

Mersen
737-9F61AAB205
9F61AAB205

Mfr.:

Description:
Fuse Holder Accessories FD EK-3C 2.75KV - 2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.056,51 € 3.056,51 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
Body Material: Fiberglass Reinforced Polyester (FRP)
Brand: Mersen
Height: 16.75 in
Length: 17 in
Number of Poles: 1 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Screw
Voltage Rating: 2.75 kV
Width: 6 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.