9F61AAB201

Mersen
737-9F61AAB201
9F61AAB201

Mfr.:

Description:
Fuse Holder Accessories FS EK-1C 2.75KV - 2 IN.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.239,74 € 2.239,74 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder Accessories
Fuses
Body Material: Fiberglass Reinforced Polyester (FRP)
Brand: Mersen
Height: 165.6 mm
Length: 431.8 mm
Number of Poles: 1 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Screw
Voltage Rating: 2.75 kV
Width: 152.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.