9F60LJD509

737-9F60LJD509
9F60LJD509

Mfr.:

Description:
Industrial & Electrical Fuses MSF EJ-2 FI 5.08KV 9R

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Medium Voltage Fuses
200 A
5.08 kVAC
Medium / Normal Blow
50 kA
Cartridge Fuses
Holder
Clip
9R
Visual Indicator
Brand: Mersen
Diameter: 3 in
Length: 15.97 in
Product Type: Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: R-Rated Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.