9F60LJD502

Mersen
737-9F60LJD502
9F60LJD502

Mfr.:

Description:
Industrial & Electrical Fuses MSF EJ-2 FI 5.08KV 2R

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.602,72 € 1.602,72 €
1.563,69 € 7.818,45 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Medium Voltage Fuses
70 A
5.08 kVAC
Medium / Normal Blow
50 kA
Cartridge Fuses
Holder
Clip
2R
Visual Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 3 in
Length: 15.97 in
Product Type: Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: R-Rated Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99