9F60CMJ905

Mersen
737-9F60CMJ905
9F60CMJ905

Mfr.:

Description:
Industrial & Electrical Fuses PDF EJ-1 FI 25.8KV 0.5E

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
660,79 € 1.982,37 €
660,78 € 3.964,68 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
500 mA
25.8 kVAC
Medium / Normal Blow
35 kA
Round Body Fuses
Holder
Clip
Brand: Mersen
Diameter: 50.8 mm
Length: 437 mm
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Ferrule Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.