9F60CJH002

Mersen
737-9F60CJH002
9F60CJH002

Mfr.:

Description:
Industrial & Electrical Fuses PDF EJ-1 FI 15.5KV 2E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.142,54 € 3.427,62 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Medium Voltage Fuses
2 A
15.5 kVAC
Medium / Normal Blow
82 kA
Cartridge Fuses
Holder
Clip
Visual Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 2 in
Length: 14.18 in
Product Type: Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: E-Rated Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99