9F60CCB015

Mersen
737-9F60CCB015
9F60CCB015

Mfr.:

Description:
Industrial & Electrical Fuses PDF EJ-1 FI 2.75KV 15E

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.022,51 € 1.022,51 €
1.004,85 € 5.024,25 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
15 A
2.75 kVAC
Medium / Normal Blow
52 kA
Cartridge Fuses
Holder
Clip
Brand: Mersen
Diameter: 50.8 mm
Length: 233 mm
Product Type: Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Ferrule Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.