9F60BHH905

Mersen
737-9F60BHH905
9F60BHH905

Mfr.:

Description:
Industrial & Electrical Fuses PT EJ-1 FI 15.5KV 0.5E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Current Limiting Fuses
500 mA
15.5 kVAC
Medium / Normal Blow
120 kA
Cartridge Fuses
Holder
With Indicator
Box
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 40 mm
Length: 327 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Medium Voltage
Unit Weight: 816,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99