9F60BHH001

Mersen
737-9F60BHH001
9F60BHH001

Mfr.:

Description:
Industrial & Electrical Fuses PT EJ-1 FI 15.5KV 1E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Current Limiting Fuses
1 A
15.5 kVAC
Medium / Normal Blow
120 kA
Cartridge Fuses
Holder
With Indicator
Box
Brand: Mersen
Diameter: 40 mm
Length: 327 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Medium Voltage
Unit Weight: 816,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.