9F60AAB002

Mersen
737-9F60AAB002
9F60AAB002

Mfr.:

Description:
Industrial & Electrical Fuses PT EJ-1 F4I 2.75KV 2E

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
212,26 € 212,26 €
190,52 € 1.143,12 €
181,08 € 1.810,80 €
179,51 € 8.975,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Current Limiting Fuses
2 A
625 kVAC
Medium / Normal Blow
100 kA
Cartridge Fuses
Holder
With Indicator
Brand: Mersen
Diameter: 20.6 mm
Length: 117.5 mm
Factory Pack Quantity: 2
Subcategory: Fuses
Type: Medium Voltage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.