83020159

Mersen
737-83020159
83020159

Mfr.:

Description:
Industrial & Electrical Fuses SPDT2,40kA,1500V,YPV,3P,Plug,M

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
668,67 € 668,67 €
615,71 € 3.078,55 €
595,92 € 5.959,20 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
10 kA
Medium / Normal Blow
1.5 kVDC
Housed Fuses
DIN
Screw
Brand: Mersen
Height: 90 mm
Length: 70 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Surge Protector Replacement Fuse
Width: 54 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.