82488

Mersen
737-82488
82488

Mfr.:

Description:
Mersen (GGX2) 250V 2A GLASS FUSE

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,13 € 11,30 €
0,929 € 46,45 €
0,796 € 79,60 €
0,759 € 189,75 €
0,66 € 330,00 €
0,608 € 608,00 €
0,534 € 1.335,00 €
0,519 € 2.595,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Mersen
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0