62001R-A

Mersen
737-62001R-A
62001R-A

Mfr.:

Description:
Fuse Holder 200A 600V 1P HKR FUSEHOLDER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,59 € 111,59 €
101,02 € 505,10 €
95,80 € 958,00 €
88,50 € 4.425,00 €
85,68 € 8.568,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0