60316T

Mersen
737-60316T
60316T

Mfr.:

Description:
Fuse Holders 67542-FB 1P 600V-30A SCREW

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,44 € 29,44 €
25,40 € 127,00 €
21,59 € 215,90 €
18,73 € 936,50 €
17,47 € 1.747,00 €
16,30 € 4.075,00 €
15,14 € 7.570,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holders
Fuse Holders
Class T
Holder
1 Pole
30 A
600 VAC, 600 VDC
Screw
Brand: Mersen
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination: Non Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99