60308SJ

Mersen
737-60308SJ
60308SJ

Mfr.:

Description:
Fuse Holders SJ FUSE BLOCK 600V 30A 3P BXR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,48 € 93,48 €
88,57 € 442,85 €
83,64 € 836,40 €
68,91 € 3.445,50 €
68,90 € 6.890,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holders
Fuse Holders
Class J
DIN Rail
3 Pole
30 A
600 VAC, 600 VDC
Twist Lock
Screw
Brand: Mersen
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination: Non Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99