320TPMOV7S

Mersen
737-320TPMOV7S
320TPMOV7S

Mfr.:

Description:
Industrial Surge Protectors TPMOV T1 34MM 75KA 150V S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,10 € 801,00 €
61,07 € 6.107,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial Surge Protectors
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 10
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533400804
ECCN:
EAR99