21038R

Mersen
737-21038R
21038R

Mfr.:

Description:
Fuse Holder 250V 100A R 3P FUSE BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,68 € 194,68 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
RoHS:  
Fuse Holders
Class R
Holder
3 Pole
100 A
250 VAC, 250 VDC
Twist Lock
Clip
Box
Brand: Mersen
Color: Colour
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination: Non Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 825,537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99