20318

Mersen
737-20318
20318

Mfr.:

Description:
Fuse Holder H+K FUSE BLOCK 250V 30A 3P SR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,54 € 67,54 €
58,80 € 294,00 €
55,49 € 554,90 €
48,74 € 2.437,00 €
46,19 € 4.619,00 €
46,18 € 11.545,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
RoHS:  
Fuse Holders
Class H/K
Holder
3 Pole
30 A
250 VAC, 250 VDC
Twist Lock
Clip
Box
Brand: Mersen
Color: Colour
Illumination: Non Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 5
Subcategory: Fuses
Unit Weight: 154,221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.