20305R

Mersen
737-20305R
20305R

Mfr.:

Description:
Fuse Holder R FUSE BLOCK 250V 30A ADD BXR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,94 € 48,94 €
40,60 € 203,00 €
24,73 € 247,30 €
22,97 € 1.148,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Fuse Holders
Class R
Holder
30 A
250 VAC, 250 VDC
Twist Lock
Clip
Brand: Mersen
Color: Colour
Illumination: Non Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.