20305

Mersen
737-20305
20305

Mfr.:

Description:
Fuse Holder H+K FUSEBLOCK 250V 30A ADD BXR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,19 € 46,19 €
38,31 € 191,55 €
22,99 € 229,90 €
21,35 € 1.067,50 €
20,97 € 2.097,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Fuse Holders
Class H/K
Holder
30 A
250 VAC, 250 VDC
Twist Lock
Clip
Brand: Mersen
Color: Colour
Illumination: Non Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.