20303

Mersen
737-20303
20303

Mfr.:

Description:
Fuse Holder H+K FUSE BLOCK 250V 30A 3P BX

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,28 € 76,28 €
64,83 € 324,15 €
62,61 € 626,10 €
57,28 € 2.864,00 €
53,81 € 5.381,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Fuse Holders
Class H/K
Holder
3 Pole
30 A
250 VAC, 250 VDC
Twist Lock
Clip
Brand: Mersen
Color: Colour
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination: Non Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99