20300

Mersen
737-20300
20300

Mfr.:

Description:
Fuse Holder H+K FUSE BLOCK 250V 30A ADD BX

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,47 € 43,47 €
36,06 € 180,30 €
21,62 € 216,20 €
20,12 € 1.006,00 €
19,73 € 1.973,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Fuse Holders
Class H/K
Holder
30 A
250 VAC, 250 VDC
Twist Lock
Clip
Brand: Mersen
Color: Colour
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illumination: Non Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99