150TPMOV7S

Mersen
737-150TPMOV7S
150TPMOV7S

Mfr.:

Description:
Industrial Surge Protectors TPMOV T1 34MM 75KA 150V S

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,75 € 104,75 €
86,87 € 434,35 €
80,10 € 801,00 €
61,07 € 6.107,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial Surge Protectors
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 10
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533400804
ECCN:
EAR99