TRVF-0100A-0021

Merit Sensor
753-TRVF-0100A-0021
TRVF-0100A-0021

Mfr.:

Description:
Board Mount Pressure Sensors Designed for harsh media and high temperature, Spring contact, ceramic port, radial o-ring seal, 100 psia, analog & digital I2C, +/-1.0% accuracy

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,97 € 1.498,50 €
26,76 € 2.676,00 €
22,75 € 11.375,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
TRVF
Tray
Brand: Merit Sensor
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208090
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRVF Pressure Sensors

Merit Sensor TRVF Pressure Sensors can measure fuel vapor at low pressures or refrigerant gas at higher pressures. These sensors are designed to provide stable output, even at temperatures up to 150°C. The piezoresistive MEMS element is mounted at the top of the ceramic pressure port. This allows backside pressure. This configuration isolates the media from the ceramic, silicon, and glass. Another advantage of the TRVF is the option for either analog or digital output. The TRVF sensors were also designed with spring contact pins for simple, no-solder assembly into the customer housing. These sensors are ideal for HVAC, industrial automation, refrigeration, transmission pressure, hydrogen (h₂), oil pressure, fuel rail, EGR/exhaust, and crankcase.