TR1-0030G-111

Merit Sensor
753-TR1-0030G-111
TR1-0030G-111

Mfr.:

Description:
Board Mount Pressure Sensors Designed for harsh media and high temperature, 30 psig, radial seal, straight pins, analog out 0.5-4.5 V, +/-2.5% accuracy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,87 € 1.343,50 €
25,19 € 2.519,00 €
21,41 € 10.705,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
30 psi
2.5 %
Analog
Through Hole
5 V
- 40 C
+ 150 C
AEC-Q100
TR
Tray
Brand: Merit Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 10 mA
Port Size: 8.6 mm x 3.1 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CNHTS:
8532290000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
KRHTS:
8532900000
ECCN:
EAR99

TR Series Pressure Transducer

Merit Sensor TR Series Pressure Transducer is a fully compensated, amplified output pressure sensor package that combines Merit Sensor's Sentium process harsh media MEMS piezoresistive die with state-of-the-art pressure sensor ASIC signal management. The TR Series' plug and play design isolates onboard electronics from system media through an inert eutectic alloy solder bond of the MEMS pressure element to a ceramic PCB substrate. Direct media pressure sensing translates into excellent system design flexibility leading to lower cost and ease of manufacture. Merit Sensor's TR Series Pressure Transducer is designed for air, liquid, and gas harsh media compatibility over a broad temperature range from -40ºC (-40ºF) to 150ºC (300ºF) with a total error band of less than 1.0%. The design includes a 4.7kΩ circuit protection pull-up resistor, operates on a single 5.0VDC supply, and requires no external components for proper operation. Both gage and absolute pressure reference designs up to 500psi (35.5 bar) operating range are available.