PMDG-015-100

Merit Sensor
753-PMDG-015-100
PMDG-015-100

Mfr.:

Description:
Board Mount Pressure Sensors Pressure sensor, 15 psig, uncompensated, mV, thru-hole mount, barb, no gel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,51 € 17,51 €
15,92 € 159,20 €
14,47 € 723,50 €
13,16 € 1.316,00 €
12,04 € 6.020,00 €
10,49 € 10.490,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
15 psi
0.25 %
Analog
Through Hole
5 V
Single Radial Barbed
DIP-4
- 40 C
+ 125 C
PMD
Tray
Brand: Merit Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 3 mA
Output Voltage: 150 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99