M11-0300-11

Merit Sensor
753-M11-0300-11
M11-0300-11

Mfr.:

Description:
Board Mount Pressure Sensors Surface mount SMD, 300 psia, uncompensated, mV, ceramic cap, no gel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 3/13/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,87 € 17,87 €
16,24 € 162,40 €
14,76 € 738,00 €
13,42 € 1.342,00 €
Full Reel (Order in multiples of 500)
11,74 € 5.870,00 €
11,12 € 11.120,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
300 psi
0.2 %
Analog
SMD/SMT
5 V
No Port
SMD-8
- 40 C
+ 85 C
MS
Reel
Cut Tape
MouseReel
Brand: Merit Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage: 150 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

MS Series Pressure Monitoring Device

Merit Sensor MS Series Pressure Monitoring Device is a surface-mountable device suitable for low to medium pressure applications. The MS Series incorporates a proprietary Sentium® technology to provide a best-in-class operating temperature range of -40ºC to 85ºC and superior stability. The device has a range of 15 to 500psi (1 to 34.5 bar; 103 to 3,447 KPa) and offers flexibility, sensitivity, resistance, bridge, and constraint.