J1PH-5300-WW

Merit Sensor
753-J1PH-5300-WW
J1PH-5300-WW

Mfr.:

Description:
Board Mount Pressure Sensors MEMS Piezoresistive Sensing Element, 3 psig, 120 mV, bare die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 125   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,61 € 3.326,25 €

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
3 psi
1.5 %
Analog
No Port
- 40 C
+ 150 C
J
Waffle
Brand: Merit Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 1.5 mA
Output Voltage: 120 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
9026204000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99