H1C-0300-L2T

Merit Sensor
753-H1C-0300-L2T
H1C-0300-L2T

Mfr.:

Description:
Board Mount Pressure Sensors Harsh Media 100PSI Absolute Pressure Element, Sawn Wafer on Tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,77 € 27,77 €

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
100 psi
0.2 %
Analog
SMD/SMT
5 V
No Port
2.08 mm x 2.08 mm x 1.4 mm
- 40 C
+ 150 C
Brand: Merit Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 3 mA
Product Type: Board Mount Pressure Sensors
Subcategory: Sensors
Supply Voltage - Max: 15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99