BP0002

Merit Sensor
753-BP0002
BP0002

Mfr.:

Description:
Board Mount Pressure Sensors Blood-pressure sensor, medical grade, 0-300mmHg, mV, +/-1% accuracy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
93
Expected 3/18/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,58 € 13,58 €
12,34 € 123,40 €
11,22 € 561,00 €
10,20 € 1.020,00 €
9,28 € 4.640,00 €
Full Reel (Order in multiples of 1000)
8,43 € 8.430,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
300 mm Hg
3 %
Analog
SMD/SMT
6 V
No Port
+ 15 C
+ 40 C
BP
Reel
Cut Tape
Brand: Merit Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 2 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 10 V
Supply Voltage - Min: 1 V
Unit Weight: 739,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99