7SO-0100-5W

Merit Sensor
753-7SO-0100-5W
7SO-0100-5W

Mfr.:

Description:
Board Mount Pressure Sensors MEMS Piezoresistive Sensing Element, 300 psia, 150 mV, bare die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,64 € 1.482,00 €
26,67 € 2.667,00 €
22,68 € 11.340,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
300 psi
0.1 %
Digital
SMD/SMT
15 V
No Port
- 40 C
+ 150 C
7000
Waffle
Brand: Merit Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage: 150 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
9026204000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99